UPJ1C152MHD1TO

Nichicon
647-UPJ1C152MHD1TO
UPJ1C152MHD1TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1500uF 16 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,955 € 0,96 €
0,513 € 5,13 €
0,447 € 44,70 €
Full Ammo Pack (Order in multiples of 500)
0,366 € 183,00 €
0,334 € 334,00 €
0,31 € 775,00 €
0,30 € 1.500,00 €
0,277 € 6.925,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
1500 uF
16 VDC
12.5 mm
25 mm
5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
1.49 A
48 mOhms
- 55 C
+ 105 C
Straight
Radial
UPJ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.16
Package/Case: 12.5 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.