UPJ1A681MPD1TA

Nichicon
647-UPJ1A681MPD1TA
UPJ1A681MPD1TA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 680uF 20% 10V Low Impedance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 0,59 €
0,286 € 2,86 €
0,241 € 24,10 €
0,193 € 96,50 €
Full Ammo Pack (Order in multiples of 1000)
0,173 € 173,00 €
0,163 € 326,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
680 uF
10 VDC
8 mm
20 mm
3.5 mm
Low Impedance Electrolytic Capacitors
3000 Hour
20 %
660 mA
- 55 C
+ 105 C
Straight
Radial
UPJ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.19
Package/Case: 8 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.