UPJ1A472MHD6TN

Nichicon
647-UPJ1A472MHD6TN
UPJ1A472MHD6TN

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 4700uF 10 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 404

Stock:
404 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,82 € 1,82 €
1,28 € 12,80 €
1,10 € 55,00 €
0,963 € 96,30 €
Full Ammo Pack (Order in multiples of 250)
0,963 € 240,75 €
0,751 € 375,50 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
4700 uF
10 VDC
18 mm
25 mm
7.5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
2.1 A
35 mOhms
- 55 C
+ 105 C
Straight
Radial
UPJ
Ammo Pack
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.27
Package/Case: 18 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99