UPJ0J182MHD6

Nichicon
647-UPJ0J182MHD6
UPJ0J182MHD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 1800uF 16x15 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,817 € 0,82 €
0,544 € 5,44 €
0,392 € 39,20 €
0,272 € 136,00 €
0,271 € 189,70 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
1800 uF
6.3 VDC
16 mm
15 mm
7.5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
1.14 A
- 55 C
+ 105 C
Straight
Radial
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.22
Leakage Current: 340.2 uA
Package/Case: 16 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 700
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.