UPJ0J103MHD6

Nichicon
647-UPJ0J103MHD6
UPJ0J103MHD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 10000uF 18x31.5 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,72 € 1,72 €
1,26 € 12,60 €
1,11 € 55,50 €
0,855 € 85,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
10000 uF
6.3 VDC
18 mm
31.5 mm
7.5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
2.24 A
- 55 C
+ 105 C
Straight
Radial
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.42
Leakage Current: 1.89 mA
Package/Case: 18 mm x 31.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.