UPHW6151MHD

Nichicon
647-UPHW6151MHD
UPHW6151MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 150 uF 420 Volt 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 131

Stock:
131 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,90 € 5,90 €
4,15 € 41,50 €
3,40 € 170,00 €
3,19 € 319,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
150 uF
420 VDC
18 mm
35.5 mm
7.5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
920 mA
- 25 C
+ 105 C
Straight
Radial
Bulk
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Unit Weight: 14,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UPH Aluminum Electrolytic Capacitors

Nichicon UPH Aluminum Electrolytic Capacitors offer higher voltage values for this product family and are smaller in size than the PZ series. Nichicon UPH Capacitors offer a 400V to 450V voltage range, a capacitance range from 27µF to 220µF, and an operating temperature range from -40°C to +105°C.