UPA0J103MHD

Nichicon
647-UPA0J103MHD
UPA0J103MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 10000uF 105c 18x25 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,77 € 2,77 €
2,01 € 20,10 €
1,74 € 87,00 €
1,19 € 119,00 €
1,18 € 708,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
10000 uF
6.3 VDC
16 mm
30.5 mm
7.5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
2.85 A
Radial
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Unit Weight: 8,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPA Aluminum Electrolytic Capacitors

Nichicon UPA Aluminum Electrolytic Capacitors are long life and high ripple current devices with a lower impedance than the Nichicon PW series. Nichicon UPA Capacitors have a smaller case size and are compliant to the RoHS directive (2011/65/EU). The series features a category temperature range of -55°C to +105°C, rated voltage range of 6.3 to 35V, rated capacitance range of 180μF to 10,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.