UMW1E220MDD

Nichicon
647-UMW1E220MDD
UMW1E220MDD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 22uF 85c 6.3x5 2.5LS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.555

Stock:
1.555 Can Dispatch Immediately
Quantities greater than 1555 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,283 € 2,83 €
0,176 € 17,60 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
22 uF
25 VDC
6.3 mm
5 mm
2.5 mm
Audio Grade Electrolytic Capacitors
1000 Hour
20 %
42 mA
- 40 C
+ 85 C
Straight
Radial
UMW
Bulk
Brand: Nichicon
Leakage Current: 5.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.