UMW0G101MDD1TE

Nichicon
647-UMW0G101MDD1TE
UMW0G101MDD1TE

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 20% 4V Audio-Leaded

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.127

Stock:
3.127 Can Dispatch Immediately
Quantities greater than 3127 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,212 € 2,12 €
0,132 € 13,20 €
0,107 € 53,50 €
0,101 € 101,00 €
Full Ammo Pack (Order in multiples of 2000)
0,086 € 172,00 €
0,08 € 320,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
100 uF
4 VDC
5 mm
5 mm
2 mm
Audio Grade Electrolytic Capacitors
1000 Hour
20 %
56 mA
- 40 C
+ 85 C
Straight
Radial
UMW
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.35
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: General Audio
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.