UMR0J221MDD

Nichicon
647-UMR0J221MDD
UMR0J221MDD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 220uF 6.3x5 20% 2.5LS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 565

Stock:
565 Can Dispatch Immediately
Quantities greater than 565 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,21 € 2,10 €
0,131 € 13,10 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
220 uF
6.3 VDC
6.3 mm
5 mm
2.5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
90 mA
- 40 C
+ 85 C
Straight
Radial
UMR
Bulk
Brand: Nichicon
Leakage Current: 13.86 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 572,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99