UMP1E4R7MDD1TP

Nichicon
647-UMP1E4R7MDD1TP
UMP1E4R7MDD1TP

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 25 Volts 20%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.050

Stock:
1.050 Can Dispatch Immediately
Quantities greater than 1050 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,279 € 2,79 €
0,174 € 17,40 €
0,14 € 70,00 €
0,133 € 133,00 €
Full Ammo Pack (Order in multiples of 2000)
0,113 € 226,00 €
0,105 € 420,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
4.7 uF
25 VDC
5 mm
5 mm
2 mm
Bi-Polar/Non-Polar Electrolytic Capacitors
2000 Hour
20 %
- 40 C
+ 85 C
Straight
Radial
UMP
Ammo Pack
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99