UMP1E3R3MDD

Nichicon
647-UMP1E3R3MDD
UMP1E3R3MDD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 3.3uF 5x5 20% 2LS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 652

Stock:
652 Can Dispatch Immediately
Quantities greater than 652 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,31 € 3,10 €
0,193 € 19,30 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
3.3 uF
25 VDC
5 mm
5 mm
2 mm
Bi-Polar/Non-Polar Electrolytic Capacitors
2000 Hour
20 %
12 mA
- 40 C
+ 85 C
Straight
Radial
UMP
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.17
Leakage Current: 10 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.