UMA1C4R7MCD2TP

Nichicon
647-UMA1C4R7MCD2TP
UMA1C4R7MCD2TP

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 4.7UF 16V 85c

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4.7 uF
16 VDC
3 mm
5 mm
2.5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
10 mA
- 40 C
+ 85 C
Straight
Radial
UMA
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.16
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: 5 mm L, Standard, For General Purposes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99