ULV2D180MNL1GS

Nichicon
647-ULV2D180MNL1GS
ULV2D180MNL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 200V 18uF 105C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,533 € 5,33 €
0,522 € 52,20 €
Full Reel (Order in multiples of 500)
0,379 € 189,50 €
0,348 € 348,00 €
0,325 € 812,50 €
0,312 € 1.560,00 €
0,297 € 2.970,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
18 uF
200 VDC
10 mm (0.394 in)
10 mm (0.394 in)
10000 Hour
Aluminum Electrolytic Capacitors
20 %
65 mA
- 40 C
+ 105 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Unit Weight: 1,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

ULV Chip-Type Aluminum Electrolytic Capacitors

Nichicon ULV Chip-Type Aluminum Electrolytic Capacitors offer a long life and high voltage, providing up to 500V voltage and a load life of 10,000 hours at +105°C. Nichicon ULV Aluminum Electrolytic Capacitors are AEC-Q200 compliant and feature a capacitance range of 1.8µF to 33µF. The series operates over a -40°C to +105°C temperature range.