ULH2G5R6MNL1GS

Nichicon
647-ULH2G5R6MNL1GS
ULH2G5R6MNL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 400V 5.6uF 125C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,24 € 1,24 €
0,622 € 6,22 €
0,562 € 56,20 €
Full Reel (Order in multiples of 500)
0,461 € 230,50 €
0,413 € 413,00 €
0,384 € 960,00 €
0,374 € 1.870,00 €
0,371 € 3.710,00 €
0,359 € 8.975,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
REACH - SVHC:
5.6 uF
400 VDC
10 mm (0.394 in)
10 mm (0.394 in)
4000 Hour
High Reliability Electrolytic Capacitors
20 %
45 mA
- 40 C
+ 125 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Capacitance - nF: 5600 nF
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Unit Weight: 1,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ULH High Voltage Electrolytic Capacitors

Nichicon ULH Aluminum Electrolytic Capacitors achieve an industry breakthrough higher voltage range up to 450V and provide high reliability. Nichicon ULH Aluminum Electrolytic Capacitors from Nichicon also offer a capacitance range from 2.2µF to 27µF, operating temperature range from -40°C to +125°C, load life of 4000 hours at +125°C, and compliance to RoHS directive 2002/95/EC. This series is used with vehicle ballast resistors, the LED lighting market, as an input smoother for power sources, and in applications where miniaturization is critical for set devices.