ULD2C150MPD

Nichicon
647-ULD2C150MPD
ULD2C150MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 15uF 20% 160V Long Life Assurance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,458 € 4,58 €
0,33 € 33,00 €
0,272 € 136,00 €
0,225 € 225,00 €
0,219 € 657,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
15 uF
160 VDC
8 mm
11.5 mm
3.5 mm
General Purpose Electrolytic Capacitors
15000 Hour
20 %
92 mA
- 40 C
+ 105 C
Straight
Radial
ULD
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.24
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ULD Aluminum Electrolytic Capacitors

Nichicon ULD Aluminum Electrolytic Capacitors are miniaturized components that provide a load life of 10,000 to 20,000 hours at +105°C. Nichicon ULD Capacitors are designed for use in power supplies for LED lighting. The series offers a 1µF to 330µF capacitance range and 10V to 450V voltage range.