ULD1A331MPD1TD

Nichicon
647-ULD1A331MPD1TD
ULD1A331MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10V 330UF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.384

Stock:
2.384 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,293 € 2,93 €
0,261 € 26,10 €
0,208 € 104,00 €
Full Ammo Pack (Order in multiples of 1000)
0,19 € 190,00 €
0,186 € 372,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
330 uF
10 VDC
8 mm
11.5 mm
3.5 mm
General Purpose Electrolytic Capacitors
10000 Hour
20 %
330 mA
- 25 C
+ 105 C
Straight
Radial
ULD
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.45
Leakage Current: 33 uA
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1,465 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ULD Aluminum Electrolytic Capacitors

Nichicon ULD Aluminum Electrolytic Capacitors are miniaturized components that provide a load life of 10,000 to 20,000 hours at +105°C. Nichicon ULD Capacitors are designed for use in power supplies for LED lighting. The series offers a 1µF to 330µF capacitance range and 10V to 450V voltage range.