UKW2A3R3MDD1TD

Nichicon
647-UKW2A3R3MDD1TD
UKW2A3R3MDD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 3.3uF 100V 20% Radial Leaded

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.401

Stock:
3.401 Can Dispatch Immediately
Quantities greater than 3401 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,273 € 2,73 €
0,17 € 17,00 €
0,138 € 69,00 €
Full Ammo Pack (Order in multiples of 2000)
0,117 € 234,00 €
0,104 € 416,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
3.3 uF
100 VDC
5 mm
11 mm
2 mm
Audio Grade Electrolytic Capacitors
2000 Hour
20 %
40 mA
- 40 C
+ 85 C
Straight
Radial
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Wire Lead Aluminium Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.