UKW1H221MPD1TD

Nichicon
647-UKW1H221MPD1TD
UKW1H221MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 50V 20% Aluminum Capacitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.097

Stock:
2.097 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 0,92 €
0,459 € 4,59 €
0,409 € 40,90 €
0,342 € 171,00 €
Full Ammo Pack (Order in multiples of 1000)
0,303 € 303,00 €
0,293 € 586,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
220 uF
50 VDC
10 mm
12.5 mm
5 mm
Audio Grade Electrolytic Capacitors
2000 Hour
20 %
410 mA
- 40 C
+ 85 C
Straight
Radial
Ammo Pack
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dissipation Factor DF: 0.12
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Wire Lead Aluminium Electrolytic Capacitor
Unit Weight: 1,830 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
BRHTS:
85322200
ECCN:
EAR99