UKL1J220KPD1TA

Nichicon
647-UKL1J220KPD1TA
UKL1J220KPD1TA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.560

Stock:
2.560 Can Dispatch Immediately
Quantities greater than 2560 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,268 € 2,68 €
0,237 € 23,70 €
0,189 € 94,50 €
Full Ammo Pack (Order in multiples of 1000)
0,173 € 173,00 €
0,163 € 326,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
22 uF
63 VDC
8 mm
11.5 mm
3.5 mm
Low Leakage Electrolytic Capacitors
2000 Hour
10 %
115 mA
- 40 C
+ 85 C
Straight
Radial
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.07
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.