UKA1A153MHD

Nichicon
647-UKA1A153MHD
UKA1A153MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10V 15000uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 171

Stock:
171 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,33 € 4,33 €
3,01 € 30,10 €
2,49 € 124,50 €
2,17 € 217,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
15000 uF
10 VDC
18 mm
40 mm
7.5 mm
Audio Grade Electrolytic Capacitors
2000 Hour
20 %
2.4 A
- 55 C
+ 105 C
Straight
Radial
AEC-Q200
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 16,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532210010
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532210100
BRHTS:
85322200
ECCN:
EAR99

UKA Aluminum Electrolytic Capacitors

Nichicon UKA Aluminum Electrolytic Capacitors are high quality +105°C audio capacitors. Nichicon UKA Capacitors are constructed with premium materials which research has shown results in richer sound. Voltage ranges from 6.3V to 50V and capacitance ranges from 22µf to 22,000µf. Applications include high grade audio equipment such as stomp boxes, Blu-Ray Players, and amplifiers.