UKA0J332MHD

Nichicon
647-UKA0J332MHD
UKA0J332MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3Volts 3300uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 697

Stock:
697 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,59 € 1,59 €
1,10 € 11,00 €
0,955 € 47,75 €
0,805 € 80,50 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
3300 uF
6.3 VDC
12.5 mm
20 mm
5 mm
Audio Grade Electrolytic Capacitors
2000 Hour
20 %
910 mA
- 55 C
+ 105 C
Straight
Radial
AEC-Q200
Bulk
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Unit Weight: 4,020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UKA Aluminum Electrolytic Capacitors

Nichicon UKA Aluminum Electrolytic Capacitors are high quality +105°C audio capacitors. Nichicon UKA Capacitors are constructed with premium materials which research has shown results in richer sound. Voltage ranges from 6.3V to 50V and capacitance ranges from 22µf to 22,000µf. Applications include high grade audio equipment such as stomp boxes, Blu-Ray Players, and amplifiers.