UHW0J182MPD

Nichicon
647-UHW0J182MPD
UHW0J182MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1800uF 6.3 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,376 € 3,76 €
0,337 € 33,70 €
0,269 € 134,50 €
0,22 € 220,00 €
0,215 € 387,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
1.8 mF
6.3 VDC
10 mm
16 mm
5 mm
Low Impedance Electrolytic Capacitors
10000 Hour
20 %
2 A
30 mOhms
- 40 C
+ 105 C
Straight
Radial
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dissipation Factor DF: 0.21
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1800
Subcategory: Capacitors
Type: Miniature Aluminum Electrolytic Capacitor
Unit Weight: 1,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UHW Aluminum Electrolytic Capacitors

Nichicon UHW Aluminum Electrolytic Capacitors (AECs) are long-life, low-impedance, compact capacitors with a 6.3V to 100V rated voltage range. These radial leaded capacitors offer a rated capacitance range of 82µF to 15,000µF with ±20% capacitance tolerance at 120Hz, 20°C, and an operating temperature range from -40°C to +105°C. These capacitors provide 10,000 hours of endurance at 105°C. Nichicon UHW AECs are ideal for use in LED lighting and power supplies.