UHV1E152MHD1TO

Nichicon
647-UHV1E152MHD1TO
UHV1E152MHD1TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,12 € 1,12 €
0,653 € 6,53 €
0,528 € 52,80 €
Full Ammo Pack (Order in multiples of 500)
0,435 € 217,50 €
0,37 € 370,00 €
0,347 € 867,50 €
0,335 € 1.675,00 €
0,323 € 3.230,00 €
0,31 € 7.750,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
1500 uF
25 VDC
12.5 mm
20 mm
5 mm
Low Impedance Electrolytic Capacitors
6000 Hour
20 %
2.725 A
- 40 C
+ 105 C
Straight
Radial
UHV
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.13
Package/Case: 12.5 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.