UHV1C152MPD

Nichicon
647-UHV1C152MPD
UHV1C152MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 1500uF 105c 10x20 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.477

Stock:
2.477 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,366 € 3,66 €
0,342 € 34,20 €
0,274 € 137,00 €
0,217 € 217,00 €
0,21 € 588,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
1500 uF
16 VDC
10 mm
20 mm
5 mm
Low Impedance Electrolytic Capacitors
6000 Hour
20 %
2.16 A
57 mOhms
- 40 C
+ 105 C
Straight
Radial
UHV
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.15
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1400
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 2,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.