UHV1A331MED

Nichicon
647-UHV1A331MED
UHV1A331MED

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 330uF 105c 6.3x11 2.5LS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.089

Stock:
1.089 Can Dispatch Immediately
Quantities greater than 1089 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,286 € 2,86 €
0,179 € 17,90 €
0,144 € 72,00 €
0,132 € 132,00 €
0,125 € 250,00 €
0,106 € 424,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
330 uF
10 VDC
6.3 mm
11 mm
2.5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
550 mA
100 mOhms
- 40 C
+ 105 C
Straight
Radial
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.18
Package/Case: 6.3 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 590 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99