UHV0J332MHD

Nichicon
647-UHV0J332MHD
UHV0J332MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 3300uF 105c 12.5x20 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,24 € 1,24 €
0,63 € 6,30 €
0,57 € 57,00 €
0,468 € 234,00 €
0,445 € 445,00 €
0,404 € 808,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
3300 uF
6.3 VDC
12.5 mm
20 mm
5 mm
Low Impedance Electrolytic Capacitors
6000 Hour
20 %
2.5 A
- 40 C
+ 105 C
Straight
Radial
UHV
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.27
Package/Case: 12.5 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 4,020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.