UHE1C471MPD1TA

Nichicon
647-UHE1C471MPD1TA
UHE1C471MPD1TA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 20% 16V Low Impedance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,243 € 2,43 €
0,217 € 21,70 €
0,172 € 86,00 €
Full Ammo Pack (Order in multiples of 1000)
0,157 € 157,00 €
0,138 € 276,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
470 uF
16 VDC
8 mm
15 mm
3.5 mm
Low Impedance Electrolytic Capacitors
7000 Hour
20 %
840 mA
- 40 C
+ 105 C
Straight
Radial
UHE
Ammo Pack
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dissipation Factor DF: 0.16
Leakage Current: 75.2 uA
Package/Case: 8 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99