UHE1C222MHD6TN

Nichicon
647-UHE1C222MHD6TN
UHE1C222MHD6TN

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 16 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,783 € 7,83 €
0,616 € 61,60 €
Full Ammo Pack (Order in multiples of 250)
0,616 € 154,00 €
0,50 € 250,00 €
0,429 € 429,00 €
0,416 € 1.040,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
2200 uF
16 VDC
18 mm
15 mm
5 mm
Low Impedance Electrolytic Capacitors
10000 Hour
20 %
2.23 A
43 mOhms
- 40 C
+ 105 C
Straight
Radial
UHE
Ammo Pack
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dissipation Factor DF: 0.18
Leakage Current: 352 uA
Package/Case: 12.5 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 8,857 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99