UHE1A822MHD

Nichicon
647-UHE1A822MHD
UHE1A822MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 8200uF 105c 18x31.5 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,88 € 1,88 €
1,38 € 13,80 €
1,21 € 60,50 €
0,929 € 92,90 €
0,886 € 531,60 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
8200 uF
10 VDC
16 mm
35.5 mm
7.5 mm
Low Impedance Electrolytic Capacitors
8000 Hour
20 %
3.61 A
- 40 C
+ 105 C
Straight
Radial
UHE
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dissipation Factor DF: 0.33
Leakage Current: 820 uA
Package/Case: 16 mm x 35.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99