UHE1A681MPD6

Nichicon
647-UHE1A681MPD6
UHE1A681MPD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 680uF 10x12.5 '20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.808

Stock:
1.808 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,267 € 2,67 €
0,215 € 21,50 €
0,188 € 94,00 €
0,183 € 183,00 €
0,159 € 318,00 €
0,143 € 572,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
680 uF
10 VDC
10 mm
12.5 mm
3.5 mm
Low Impedance Electrolytic Capacitors
6000 Hour
20 %
840 mA
80 mOhms
- 40 C
+ 105 C
Straight
Radial
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.19
Leakage Current: 68 uA
Package/Case: 8 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This particular product is water based and not recommended
for automotive application.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0509-14

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.