UHE0J152MPD

Nichicon
647-UHE0J152MPD
UHE0J152MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 1500uF 105c 10x20 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 544

Stock:
544 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,308 € 3,08 €
0,27 € 27,00 €
0,219 € 109,50 €
0,194 € 194,00 €
0,175 € 490,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
1500 uF
6.3 VDC
10 mm
20 mm
5 mm
Low Impedance Electrolytic Capacitors
6000 Hour
20 %
1.4 A
46 mOhms
- 40 C
+ 105 C
Straight
Radial
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.22
Leakage Current: 94.5 uA
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1400
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 2,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.