UHD1H221MPD1TD

Nichicon
647-UHD1H221MPD1TD
UHD1H221MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 220UF 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
1.000
Expected 10/26/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,341 € 3,41 €
0,305 € 30,50 €
0,244 € 122,00 €
Full Ammo Pack (Order in multiples of 1000)
0,226 € 226,00 €
0,197 € 394,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
220 uF
50 VDC
10 mm
16 mm
5 mm
Low Impedance Electrolytic Capacitors
4000 Hour
20 %
1.37 A
42 mOhms
- 40 C
+ 105 C
Straight
Radial
UHD
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.1
Leakage Current: 3 uA
Package/Case: 10 mm x 16 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 2,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.