UHD1H151MPD

Nichicon
647-UHD1H151MPD
UHD1H151MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 150uF 10x12.5 '20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.999
Expected 8/28/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 0,59 €
0,284 € 2,84 €
0,231 € 23,10 €
0,19 € 95,00 €
0,182 € 182,00 €
0,159 € 318,00 €
0,153 € 612,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
150 uF
50 VDC
10 mm
12.5 mm
5 mm
Low Impedance Electrolytic Capacitors
4000 Hour
20 %
979 mA
61 mOhms
- 40 C
+ 105 C
Straight
Radial
UHD
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dissipation Factor DF: 0.1
Leakage Current: 3 uA
Package/Case: 10 mm x 12.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99