UHD1C331MPD

Nichicon
647-UHD1C331MPD
UHD1C331MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 330uF 8x11.5 20% 3.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.563

Stock:
5.563 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,175 € 1,75 €
0,151 € 15,10 €
0,12 € 60,00 €
0,108 € 108,00 €
0,096 € 288,00 €
0,088 € 528,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
330 uF
16 VDC
8 mm
11.5 mm
3.5 mm
Low Impedance Electrolytic Capacitors
3000 Hour
20 %
760 mA
72 mOhms
- 40 C
+ 105 C
Straight
Radial
UHD
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 3 uA
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.