UHD1A332MHD

Nichicon
647-UHD1A332MHD
UHD1A332MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 3300uF 12.5x25 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 453

Stock:
453
Can Dispatch Immediately
On Order:
800
Expected 10/16/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
0,671 € 6,71 €
0,529 € 52,90 €
0,392 € 196,00 €
0,366 € 292,80 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
3300 uF
10 VDC
12.5 mm
25 mm
5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
2.77 A
18 mOhms
- 40 C
+ 105 C
Straight
25 mm
Radial
UHD
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.23
Leakage Current: 3 uA
Package/Case: 12.5 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 4,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.