UHD0J472MHD

Nichicon
647-UHD0J472MHD
UHD0J472MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 4700uF 12.5x32 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 1,48 €
0,774 € 7,74 €
0,703 € 70,30 €
0,571 € 342,60 €
0,534 € 640,80 €
0,495 € 1.485,00 €
0,475 € 2.565,00 €
0,47 € 4.794,00 €
0,467 € 11.768,40 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
4700 uF
6.3 VDC
12.5 mm
31.5 mm
5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
3.29 A
- 40 C
+ 105 C
Straight
Radial
UHD
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.28
Leakage Current: 3 uA
Package/Case: 12.5 mm x 31.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 600
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 6,010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.