UFW1C332MHD1TO

Nichicon
647-UFW1C332MHD1TO
UFW1C332MHD1TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 3300uF 16 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,22 € 1,22 €
0,618 € 6,18 €
0,56 € 56,00 €
Full Ammo Pack (Order in multiples of 500)
0,453 € 226,50 €
0,409 € 409,00 €
0,38 € 950,00 €
0,37 € 1.850,00 €
0,366 € 3.660,00 €
0,355 € 8.875,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
3300 uF
16 VDC
Cut
Radial
UFW
Ammo Pack
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Audio Capacitors

Nichicon Audio Capacitors are specially designed for high-performance digital household appliances and electronics. Nichicon Audio Capacitors provide improved quality of sound and are available in leaded, surface-mount, and snap-in terminations.