UFG1E330MEM

Nichicon
647-UFG1E330MEM
UFG1E330MEM

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 33uF 85c 6.3x11 2.5LS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.692

Stock:
4.692 Can Dispatch Immediately
Quantities greater than 4692 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,293 € 2,93 €
0,289 € 28,90 €
0,233 € 116,50 €
0,214 € 214,00 €
0,198 € 396,00 €
0,175 € 700,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
33 uF
25 VDC
6.3 mm
11 mm
2.5 mm
Audio Grade Electrolytic Capacitors
1000 Hour
20 %
70 mA
- 40 C
+ 85 C
Straight
Radial
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dissipation Factor DF: 0.14
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: High Grade Standard for Audio Equipment
Unit Weight: 590 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99