UFG1A221MPM1TD

Nichicon
647-UFG1A221MPM1TD
UFG1A221MPM1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 10 Volts 20%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.630

Stock:
2.630 Can Dispatch Immediately
Quantities greater than 2630 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,371 € 3,71 €
0,231 € 23,10 €
0,193 € 96,50 €
Full Ammo Pack (Order in multiples of 1000)
0,163 € 163,00 €
0,157 € 314,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
220 uF
10 VDC
8 mm
11.5 mm
3.5 mm
Audio Grade Electrolytic Capacitors
1000 Hour
20 %
170 mA
- 40 C
+ 85 C
Straight
Radial
Ammo Pack
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: High Grade Standard for Audio Equipment
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99