UFG1A102MHM1TO

Nichicon
647-UFG1A102MHM1TO
UFG1A102MHM1TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 10 Volts 20%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.686

Stock:
4.686 Can Dispatch Immediately
Quantities greater than 4686 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,18 € 1,18 €
0,80 € 8,00 €
0,582 € 58,20 €
Full Ammo Pack (Order in multiples of 500)
0,482 € 241,00 €
0,448 € 448,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
1000 uF
10 VDC
12.5 mm
20 mm
5 mm
Audio Grade Electrolytic Capacitors
1000 Hour
20 %
601 mA
- 40 C
+ 85 C
Straight
Radial
Ammo Pack
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: High Grade Standard for Audio Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.