UEP1H220MPD

Nichicon
647-UEP1H220MPD
UEP1H220MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 22uF 0.2L/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.218

Stock:
6.218 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,296 € 2,96 €
0,249 € 24,90 €
0,203 € 101,50 €
0,187 € 187,00 €
0,168 € 504,00 €
0,15 € 900,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
22 uF
50 VDC
8 mm
11.5 mm
3.5 mm
Bi-Polar/Non-Polar Electrolytic Capacitors
1000 Hour
20 %
63 mA
- 55 C
+ 105 C
Straight
Radial
UEP
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.14
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Unit Weight: 1,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.