UEP0J472MHD

Nichicon
647-UEP0J472MHD
UEP0J472MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 4700uF 0.2L/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,58 € 2,58 €
1,73 € 17,30 €
1,44 € 72,00 €
1,23 € 123,00 €
1,11 € 666,00 €
1,08 € 1.296,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
4700 uF
6.3 VDC
12.5 mm
20 mm
Bi-Polar/Non-Polar Electrolytic Capacitors
1000 Hour
20 %
1.43 A
- 55 C
+ 105 C
Radial
UEP
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Unit Weight: 8,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99