UDB1H3R3MPM

Nichicon
647-UDB1H3R3MPM
UDB1H3R3MPM

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 3.3uF 85c 10x16 5LS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.643

Stock:
1.643 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,393 € 3,93 €
0,319 € 31,90 €
0,277 € 166,20 €
0,259 € 259,00 €
0,225 € 585,00 €
0,215 € 1.075,00 €
0,212 € 2.120,00 €
0,20 € 5.000,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
3.3 uF
50 VDC
10 mm
16 mm
5 mm
Bi-Polar/Non-Polar Electrolytic Capacitors
1000 Hour
20 %
400 mA
- 40 C
+ 85 C
Straight
Radial
Bulk
Brand: Nichicon
Leakage Current: 4.95 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 1,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.