UCZ1J470MCL1GS

Nichicon
647-UCZ1J470MCL1GS
UCZ1J470MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 47uF 63 Volts 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 426

Stock:
426 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,05 € 1,05 €
0,534 € 5,34 €
0,482 € 48,20 €
Full Reel (Order in multiples of 500)
0,392 € 196,00 €
0,35 € 350,00 €
0,325 € 812,50 €
0,316 € 1.580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
REACH - SVHC:
47 uF
63 VDC
10 mm (0.394 in)
10 mm (0.394 in)
3000 Hour
Low ESR Electrolytic Capacitors
20 %
170 mA
500 mOhms
- 40 C
+ 125 C
10 mm
UCZ
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Electrolytic Capacitors Chip Type, High Reliability, Low Temperature ESR specification
Unit Weight: 1,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCZ Aluminum Electrolytic Capacitors

Nichicon UCZ Aluminum Electrolytic Capacitors operate in a higher temperature range (-40ºC to +125ºC) and have higher ripple, current, and voltage when compared to the CS and CK series. Nichicon CZ chip-type capacitors feature a low-temperature ESR specification, SMD mounting ability, long life, rated voltage range of 10V to 100V, and rated capacitance range of 10µF to 470µF.