UCZ1J221MNS1MS

Nichicon
647-UCZ1J221MNS1MS
UCZ1J221MNS1MS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 63V 220uf 20% SMD, high vibration

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
800
Expected 5/29/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,96 € 1,96 €
1,07 € 10,70 €
0,989 € 49,45 €
0,886 € 88,60 €
Full Reel (Order in multiples of 200)
0,886 € 177,20 €
0,855 € 342,00 €
0,808 € 808,00 €
0,799 € 1.598,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
220 uF
63 VDC
12.5 mm (0.492 in)
13.5 mm (0.531 in)
1000 Hour
Low ESR Electrolytic Capacitors
20 %
1 A
200 mOhms
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.12
Leakage Current: 138.6 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UCZ Aluminum Electrolytic Capacitors

Nichicon UCZ Aluminum Electrolytic Capacitors operate in a higher temperature range (-40ºC to +125ºC) and have higher ripple, current, and voltage when compared to the CS and CK series. Nichicon CZ chip-type capacitors feature a low-temperature ESR specification, SMD mounting ability, long life, rated voltage range of 10V to 100V, and rated capacitance range of 10µF to 470µF.