UCZ1H821MNS1MS

Nichicon
647-UCZ1H821MNS1MS
UCZ1H821MNS1MS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 50V 820uf 20% SMD, high vibration

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 721

Stock:
721 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 125)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,81 € 2,81 €
2,04 € 20,40 €
1,59 € 79,50 €
Full Reel (Order in multiples of 125)
1,14 € 142,50 €
1,09 € 545,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
REACH - SVHC:
820 uF
50 VDC
18 mm (0.709 in)
16.5 mm (0.65 in)
1000 Hour
Low ESR Electrolytic Capacitors
20 %
2.1 A
78 mOhms
- 40 C
+ 125 C
UCZ
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 410 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 125
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCZ Aluminum Electrolytic Capacitors

Nichicon UCZ Aluminum Electrolytic Capacitors operate in a higher temperature range (-40ºC to +125ºC) and have higher ripple, current, and voltage when compared to the CS and CK series. Nichicon CZ chip-type capacitors feature a low-temperature ESR specification, SMD mounting ability, long life, rated voltage range of 10V to 100V, and rated capacitance range of 10µF to 470µF.