UCY2E101MHD1TN

Nichicon
647-UCY2E101MHD1TN
UCY2E101MHD1TN

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 250 Volts 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.297

Stock:
1.297
Can Dispatch Immediately
On Order:
2.500
Expected 6/15/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,05 € 2,05 €
1,44 € 14,40 €
1,20 € 60,00 €
0,998 € 99,80 €
Full Ammo Pack (Order in multiples of 250)
0,998 € 249,50 €
0,894 € 447,00 €
0,833 € 833,00 €
0,811 € 1.622,00 €
0,774 € 7.740,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
100 uF
250 VDC
16 mm
20 mm
7.5 mm
General Purpose Electrolytic Capacitors
12000 Hour
20 %
715 mA
- 40 C
+ 105 C
Straight
Radial
UCY
AEC-Q200
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Miniature Sized, High Ripple Current, High Reliability
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.