UCY2D560MPD1TD

Nichicon
647-UCY2D560MPD1TD
UCY2D560MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 56uF 200 Volts 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 268

Stock:
268 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,25 € 1,25 €
0,629 € 6,29 €
0,569 € 56,90 €
Full Ammo Pack (Order in multiples of 500)
0,466 € 233,00 €
0,418 € 418,00 €
0,389 € 972,50 €
0,378 € 1.890,00 €
0,376 € 3.760,00 €
0,365 € 9.125,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
56 uF
200 VDC
General Purpose Electrolytic Capacitors
20 %
- 40 C
+ 105 C
Radial
UCY
AEC-Q200
Ammo Pack
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Miniature Sized, High Ripple Current, High Reliability
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.