UCX1A471MCL1GS

Nichicon
647-UCX1A471MCL1GS
UCX1A471MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 10V 470uF TOL 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,21 € 1,21 €
0,609 € 6,09 €
0,538 € 53,80 €
Full Reel (Order in multiples of 500)
0,448 € 224,00 €
0,403 € 403,00 €
0,376 € 940,00 €
0,366 € 1.830,00 €
0,351 € 8.775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
470 uF
10 VDC
10 mm (0.394 in)
10 mm (0.394 in)
High Temp Electrolytic Capacitors
20 %
500 mA
- 40 C
+ 135 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCX Aluminum Electrolytic Capacitors

Nichicon UCX Aluminum Electrolytic Capacitors feature an extended voltage range from 10V to 50V and extended capacitance range from 47µF to 3300µF. These capacitors offer a higher temperature range (up to +135°C) compared to the CZ series. Nichicon UCX Aluminum Electrolytic Capacitors also have an ESR specification after the test at -40°C. The series has an operating temperature range from -40°C to +135°C.